Manufacturer Part #
CD22M3494MQZ96
CD22M3494 Series 15 V 5 mA 16 x 8 x 1 BiMOS-E Crosspoint Switch - PLCC-44
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Package Style:PLCC-44 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas CD22M3494MQZ96 - Product Specification
Renesas CD22M3494MQZ96 - Technical Attributes
Attributes Table
| No of Channels: | 8 |
| Supply Current: | 5mA |
| ON Resistance: | 36Ω |
| Supply Voltage: | 4V to 15V |
| Package Style: | PLCC-44 |
| Mounting Method: | Surface Mount |
Features & Applications
The CD22M3494MQZ96 is an array of 128 analog switches, capable of handling signals from DC to video. Available in 44 pin PLCC package.
Features:
- 128 Analog Switches
- Low rON
- Guaranteed rON Matching
- Analog Signal Input Voltage Equal to the Supply Voltage
- Wide Operating Voltage. . . . . . . . . . . . . 4 V to 15 V
- Parallel Input Addressing
- High Latch Up Current. . . . . . . .. . . . . . . 50 mA (Min)
- Very Low Crosstalk
- Pin and Functionally Compatible with the Following Types: SGS M3494 and Mitel MT8816
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- PBX Systems
- Instrumentation
- Analog and Digital Multiplexers
- Video Switching Networks
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500+
$6.80
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
PLCC-44
Mounting Method:
Surface Mount