text.skipToContent text.skipToNavigation

Manufacturer Part #

DG212BDQ-T1-E3

DG212B Series SPST 22 V 50 Ohm Surface Mount Improved Analog Switch - TSSOP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG212BDQ-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 50µA
ON Resistance: 50Ω
Supply Voltage: 4.5V to 22V
Input Capacitance: 5pF
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,580.00
USD
Quantity
Unit Price
3,000+
$0.86
Product Variant Information section