text.skipToContent text.skipToNavigation

Manufacturer Part #

DG413LEDQ-T1-GE3

16 Ω, Low Parasitic Capacitance and Leakage, +12 V / +5 V / +3 V / ± 5 V Quad SP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG413LEDQ-T1-GE3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST N.O. / N.C.
Supply Current: 0.02µA
ON Resistance: 16Ω
Supply Voltage: 3V to 16V
Break-Before-Make-Time: 5ns
Crosstalk: 114dB
Off-Isolation: 68.4dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
63,000
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,730.00
USD
Quantity
Unit Price
3,000+
$0.91
Product Variant Information section