text.skipToContent text.skipToNavigation

Manufacturer Part #

DG9411EDL-T1-GE3

Powered-off Protection, 6, 1.8 V to 5.5 V,SPDT Analog Switch (2:1 Multiplexer

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG9411EDL-T1-GE3 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 1µA
ON Resistance:
Break-Before-Make-Time: 1ns
Input Capacitance: 6pF
Crosstalk: -77dB
Off-Isolation: -78dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000
$0.305
9,000+
$0.30
Product Variant Information section