Manufacturer Part #
ISL43210AIHZ-T7A
Pb-Free HV SWITCH 1X SPDT ENH 3V 6SOT IND (TAPE&REEL) - Vin=15V, 250PC. REEL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL43210AIHZ-T7A - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Circuitry: | SPDT |
| Supply Current: | 1.8µA |
| ON Resistance: | 11Ω |
| Supply Voltage: | 2.7V to 15V |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$1.40
500
$1.39
750
$1.38
2,500+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount