text.skipToContent text.skipToNavigation

Manufacturer Part #

NL5S4257CDFT2G

Soft Start 5 Ohm Switch - Sc88/ Reel Onsemi NL5S4257CDFT2G

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
onsemi NL5S4257CDFT2G - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 0.001A to 0.005A
ON Resistance:
Supply Voltage: 1.65V to 5.5V
Turn-on Delay Time: 300ns
Turn-off Delay Time: 300ns
Input Capacitance: 14pF
Crosstalk: -70dB
Off-Isolation: -60dBi
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
Germany:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.196
9,000+
$0.193
Product Variant Information section