text.skipToContent text.skipToNavigation

Manufacturer Part #

APX339TSG-13

APX339 Series 5.5V 250nA Low Voltage Rail-to-Rail Input Quad Comparator-TSSOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX339TSG-13 - Technical Attributes
Attributes Table
Type: General Purpose
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2.5V to 5.5V
Thermal Resistance: 100°C/W
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$472.50
USD
Quantity
Unit Price
2,500
$0.189
5,000
$0.186
7,500
$0.185
10,000
$0.184
12,500+
$0.181
Product Variant Information section