text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL55100BIRZ

Comparator, Driver IC 72-QFN (10x10)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL55100BIRZ - Technical Attributes
Attributes Table
No of Channels: 4
Average Bias Current-Max: 10nA
Supply Voltage: 9V to 18V
Input Offset Voltage-Max: 200mV
Output Current: 600mA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  QFN-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$4,335.00
USD
Quantity
Unit Price
30
$14.74
60
$14.65
90
$14.60
120
$14.57
150+
$14.45
Product Variant Information section