text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2901BYDT

Automotive grade, low-power quad voltage comparator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2322
Product Specification Section
STMicroelectronics LM2901BYDT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 20nA
Supply Voltage: 2V to 36V
Output Type: CMOS / TTL
Thermal Resistance: 31°C/W
Response Time: 1µs
Input Offset Voltage-Max: 4mV
Output Current: 20mA
Quiescent Current: 2.5mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
Cost Per Unit
$3.705
Unit Price:
$0.205 USD Each
Total
$7.41
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.