text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2901BYDT

Automotive grade, low-power quad voltage comparator

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LM2901BYDT - Technical Attributes
Attributes Table
Type: Voltage
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 20nA
Supply Voltage: 2V to 36V
Output Type: CMOS / TTL
Thermal Resistance: 31°C/W
Response Time: 1µs
Input Offset Voltage-Max: 4mV
Output Current: 20mA
Quiescent Current: 2.5mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$422.50
USD
Quantity
Unit Price
1
$0.205
15
$0.19
75
$0.183
250
$0.178
1,250+
$0.169