Manufacturer Part #
NJU7109F3-TE1
NJU7109 Series 1.8 - 5.5 V 100 uA Single CMOS Comparator - SC-88
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nisshinbo Micro Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-353 (SC-88A, SC-70-5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nisshinbo Micro Devices NJU7109F3-TE1 - Technical Attributes
Attributes Table
| Type: | CMOS |
| No of Channels: | 1 |
| Average Bias Current-Max: | 1pA |
| Supply Voltage: | 1.8V to 5.5V |
| Package Style: | SOT-353 (SC-88A, SC-70-5) |
| Mounting Method: | Surface Mount |
Features & Applications
The NJU7109F3-TE1 is a Part of NJU7109 Series 1.8 to 5.5 V 100 uA Single CMOS Comparator, Available in SC-88 Package.
The NJU7109 is super small-sized package single C-MOS comparator with push pull output.
The operating voltage is from 1.8V to 5.5V, and the interface can be connected with most of TTL and C-MOS type standard logic ICs.
Features:
- Single Low Power Supply VDD=1.8~5.5 V
- Low Offset Voltage VIO=7 mV max
- Low Operating Current IDD=100µA
- Push Pull Output
- C-MOS Technology
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.435
6,000
$0.425
9,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount