text.skipToContent text.skipToNavigation

Manufacturer Part #

ADC1283IPT

8-Channel, 50ksps to 200ksps, 12-Bit A/D Converter

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ADC1283IPT - Technical Attributes
Attributes Table
Interface: Serial
No of Channels: 1
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 200ksps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,675.00
USD
Quantity
Unit Price
2,500+
$1.07
Product Variant Information section