Manufacturer Part #
INN3670C-H606-TL
INN3670C Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:InSOP-24D Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations INN3670C-H606-TL - Technical Attributes
Attributes Table
| Package Style: | InSOP-24D |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$2.13
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24D
Mounting Method:
Surface Mount