text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3202T-CI/ST

Dual Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3202T-CI/ST - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications
The MCP3202T-CI/ST is a Dual Channel 2.7 V 12-Bit A/D Converters with SPI Serial Interface available in SOIC-8 Package. It combines High performance and low power consumtion in a small package, making it ideal for embedded control applications.

Features:

  • 12-bit resolution
  • ±1 LSB max DNL
  • ±1 LSB max INL (MCP3202-B)
  • ±2 LSB max INL (MCP3202-C)
  • Analog inputs programmable as single-ended or pseudo-differential pairs
  • On-chip sample and hold
  • SPI serial interface (modes 0,0 and 1,1)
  • Single supply operation: 2.7V - 5.5V
  • 100 ksps maximum sampling rate at VDD = 5V
  • 50 ksps maximum sampling rate at VDD = 2.7V
  • Low power CMOS technology
  • 500 nA typical standby current, 5 μA maximum
  • 550 μA maximum active current at 5V
  • Industrial temp range: -40°C to +85°C
  • 8-pin MSOP, PDIP, SOIC and TSSOP packages

Applications:

  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,025.00
USD
Quantity
Unit Price
2,500
$1.21
5,000+
$1.19
Product Variant Information section