text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3301-BI/SN

Single Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3301-BI/SN - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 13b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP3301 series of 13-bit Analog to Digital Converter (ADC) features a full differential input and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications. The industry-standard SPI™ serial interface enables 13-bit ADC capability to be added to any PICmicro® microcontroller.

The MCP3301 features 100 k samples/second, 1 input channel, low power consumption (300 nA typical standby, 450 µA maximum active), and is available in 8-pin PDIP, SOIC and MSOP packages. The full differential input of the MCP3301 enables a wide variety of signals to be used in applications such as remote data acquisition, portable instrumentation, and battery operated applications. 

Features:

  • 13-bit resolution
  • Differential input
  • SPI interface
  • ±1 LSB DNL
  • ±1 LSB INL
  • 100 ksps sample rate
  • -40 to +85°C temperature range

Applications:

  • Remote Sensors
  • Battery Operated Systems
  • Transducer Interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$582.00
USD
Quantity
Unit Price
10
$3.00
30
$2.96
100
$2.91
250
$2.88
750+
$2.80
Product Variant Information section