text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3304-BI/SL

Quad Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3304-BI/SL - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 4
Resolution: 13b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MCP3304-BI/SL is a 13-bit Analog to Digital Converter. It features full differential inputs and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications.

The full differential inputs of the MCP3304 enable a wide variety of signals to be used in applications such as remote data acquisition, portable instrumentation, and battery operated applications.

Features and Benefits:

  • Full Differential Inputs
  • MCP3304: 4 Differential or 8 Single ended Inputs
  • ±1 LSB maximum DNL
  • ±1 LSB maximum INL (MCP3302/04-B)
  • ±2 LSB maximum INL (MCP3302/04-C)
  • Single supply operation: 2.7V to 5.5V
  • 100 ksps sampling rate with 5V supply voltage
  • 50 ksps sampling rate with 2.7V supply voltage
  • 50 nA typical standby current, 1 μA maximum
  • 450 μA maximum active current at 5V
  • Industrial Temperature Range:
    • -40°C to +85°C
  • 14 and 16-pin PDIP, SOIC, and TSSOP packages
  • MXDEVTM Evaluation kit available

Applications:

  • Remote Sensors
  • Battery Operated Systems
  • Transducer Interface

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$479.00
USD
Quantity
Unit Price
5
$4.97
25
$4.86
75
$4.79
150
$4.75
400+
$4.62
Product Variant Information section