MCP3422A1-E/MS in Tube by Microchip | Analog to Digital Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3422A1-E/MS

Dual Channel I2C Interface 5.5 V 3.75 bps 18-Bit A/D Converter - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3422A1-E/MS - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 2
Resolution: 18b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 3.75bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,900
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$604.00
USD
Quantity
Unit Price
100
$3.04
200
$3.02
400
$2.99
500
$2.98
1,500+
$2.93
Product Variant Information section