text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3423T-E/UN

18 but delta-Sigma, ADC, dual Channel, 4sps

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3423T-E/UN - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 2
Resolution: 18b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 3.75sps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,700.00
USD
Quantity
Unit Price
2,500+
$3.08
Product Variant Information section