text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3426A0T-E/SN

Dual Channel I2C Interface 5.5 V 15 bps 16-Bit A/D Converter - SOIC 8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Microchip MCP3426A0T-E/SN - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 2
Resolution: 16b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 15bps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$8,481.00
USD
Quantity
Unit Price
3,300+
$2.57
Product Variant Information section