text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3441RT-E/2LX

9.6 KSPS, LOW NOISE, 16-BIT, 4-C

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip MCP3441RT-E/2LX - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 16b
Supply Voltage: 2.7V to 3.6V
Sampling Rate: 9.6ksps
Rated Current: 0.46mA to 1.97mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  VQFN-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
6000
Total
$6,240.00
USD
Quantity
Unit Price
6,000+
$1.04