text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3562-E/ST

153.6 ksps, Low Noise 24-Bit Delta-Sigma ADCs

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3562-E/ST - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 24b
Supply Voltage: 2.7V to 3.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,664
Factory Lead Time:
12 Weeks
Minimum Order:
74
Multiple Of:
74
Total
$318.94
USD
Quantity
Unit Price
1
$4.47
15
$4.38
50
$4.31
150
$4.25
500+
$4.13
Product Variant Information section