text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7109CLW

Single Channel Parallel Interface 5 V 30 bps 12-Bit A/D Converter - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7109CLW - Technical Attributes
Attributes Table
Interface: Parallel
No of Channels: 1
Resolution: 12b
Supply Voltage: 5V
Sampling Rate: 30bps
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications

The TC7109CLW is a part of TC7109 Series Analog to Digital Converter.It is a 12bit AD converter. It's commercial operating temperature is offered in a PLCC 44 pin package

The TC7109 is a 12-bit plus sign, CMOS low-power analog-to-digital converter (ADC).Only eight passive components and a crystal are required to form a complete dual-slope integrating ADC. The improved VOH source current TC7109A has features that make it an attractive per-channel alternative to analog multiplexing for many data acquisition applications.   

Features:

  • Zero Integrator Cycle for Fast Recovery from Input Overloads
  • Eliminates Cross-Talk in Multiplexed Systems
  • 12-Bit Plus Sign Integrating A/D Converter with Over Range Indication
  • Sign Magnitude Coding Format
  • True Differential Signal Input and Differential Reference Input
  • Low Noise: 15μVP-P Typ.
  • Input Current: 1pA Typ.
  • No Zero Adjustment needed
  • TTL Compatible, Byte Organized Tri-State Outputs
  • UART Handshake Mode for simple Serial Data Transmissions
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
81
Multiple Of:
27
Total
$695.79
USD
Quantity
Unit Price
3
$8.75
15
$8.65
40
$8.59
100
$8.53
250+
$8.40
Product Variant Information section