Manufacturer Part #
TC7116CPL
TC7116 Series 9 V 7-Segment 3-1/2 Digit Analog-to-Digital Converter - PDIP-40
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Tube Package Style:PDIP-40 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip TC7116CPL - Product Specification
Shipping Information:
ECCN:
PCN Information:
***UPDATE OF PCN110995, PCN111020, PCN116766***Revision History: February 20, 2025: Issued initial notification.February 21, 2025: Re-issued initial notification to update the qualification plan. October 17, 2025: Issued final notification. Attached the qualification report. Provided estimated first ship date to be on November 20, 2025. October 23, 2025: Re-issued final notification to update pre and post change table to "wafer size". Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for TC7107, TC7107A, TC7106, TC7106A, TC7660, TC1044S, TC623, TC682, TC7116, TC514, TC7662B, TC7117, TC510, TC4431, TC4432, TC624, TC7117A, TC7116A, TC7660S, TC7129 and TC7660H device families of 40K and 42K technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.Estimated First Ship Date: 20 November 2025 (date code: 2547)
***UPDATE OF PCN110995 & PCN111020***Revision History: February 20, 2025: Issued initial notification.February 21, 2025: Re-issued initial notification to update the qualification plan. October 17, 2025: Issued final notification. Attached the qualification report. Provided estimated first ship date to be on November 20, 2025. Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for TC7107, TC7107A, TC7106, TC7106A, TC7660, TC1044S, TC623, TC682, TC7116, TC514, TC7662B, TC7117, TC510, TC4431, TC4432, TC624, TC7117A, TC7116A, TC7660S, TC7129 and TC7660H device families of 40K and 42K technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiry.Estimated First Ship Date: 20 November 2025 (date code: 2547)
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for TC7107, TC7107A, TC7106, TC7106A, TC7660, TC1044S, TC623, TC682, TC7116, TC514, TC7662B, TC7117, TC510, TC4431, TC4432, TC624, TC7117A, TC7116A, TC7660S, TC7129 and TC7660H device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file calledTempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: August 2025Revision History: February 20, 2025: Issued initial notification.February 21, 2025: Re-issued initial notification to update the qualification plan.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for TC7107, TC7107A, TC7106, TC7106A, TC7660, TC1044S, TC623, TC682, TC7116, TC514, TC7662B, TC7117, TC510, TC4431, TC4432, TC624, TC7117A, TC7116A, TC7660S, TC7129 and TC7660H device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand.Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip TC7116CPL - Technical Attributes
| Interface: | Parallel |
| No of Channels: | 1 |
| Supply Voltage: | 9V |
| Rated Current: | 800µA |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-40 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
10 per Tube
Package Style:
PDIP-40
Mounting Method:
Through Hole