text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4821-E/MS

MCP4821 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4821-E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$480.00
USD
Quantity
Unit Price
100
$2.40
300
$2.37
400
$2.36
1,000
$2.34
1,500+
$2.31
Product Variant Information section