MCP4912-E/ST in Tube by Microchip | Digital to Analog Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4912-E/ST

MCP4912 Series 2 Ch 10-Bit Voltage Output Digital-to-Analog Converter-TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4912-E/ST - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MCP4912-E/ST is a Part of MCP4912 Series Dual Channel 10-Bit Voltage Output Digital-to-Analog Converter.

The MCP4912 device is a dual channel 10-bit DAC which uses an external voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols.These devices provide very high accuracy and low noise performance, and are suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications.

Features:

  • MCP4912: Dual 10-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the Dual DACs with LDAC pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • External Voltage Reference Inputs
  • External Multiplier Mode
  • 2.7 V to 5.5 V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Precision Selectable Voltage Reference
  • Motor Control Feedback Loop
  • Digitally-Controlled Multiplier/Divider
  • Calibration of Optical Communication Devices
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,912
Factory Lead Time:
7 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$561.60
USD
Quantity
Unit Price
96
$1.98
288
$1.95
480
$1.94
960
$1.92
1,920+
$1.90
Product Variant Information section