text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4921-E/P

MCP4921 Series 1 Ch 12-Bit Voltage Output Digital-to-Analog Converter-PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4921-E/P - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Settling Time: 4.5µs
On-Chip DAC: 1-chx12-bit
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MCP4921 device is a single channel 12-bit DAC which uses an external voltage reference. This device offers high accuracy and low power consumption, and is available in various packages. Communication with the device is accomplished via a simple serial interface using SPI protocols.

The MCP4921 device is a part of the MCP4901/MCP4911/MCP4921 product family, which are single channel 8-bit/10-bit/12-bit DACs which use external voltage reference (VREF). These devices provide very high accuracy and low noise performance, and are suitable for consumer and industrial applications, such as set point control, offset adjustment and sensor calibration applications. The low power consumption and small package options make these devices very attractive for many portable and battery-powered applications. If two outputs are needed then the MCP4902/412/4922 dual channel product family can be used.  

Features:

  • 12-bit Resolution
  • Single Channel Voltage Output
  • 2.7 V to 5.5 V Operation
  • Operating Current 175 µA (typ)
  • External Voltage Reference Pin
  • INL ±2 LSB (typ)
  • DNL ±0.75 LSB (max)
  • Output Settling Time 4.5 µs
  • SPI Interface
  • 8-pin PDIP, SOIC, MSOP and 2x3 DFN packages
  • Temperature Range -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Sensor Calibration
  • Digitally-Controlled Multiplier/Divider
  • Portable Instrumentation (Battery-Powered)
  • Motor Feedback Loop Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$532.80
USD
Quantity
Unit Price
60
$2.25
180
$2.22
300
$2.20
900
$2.17
1,500+
$2.15
Product Variant Information section