text.skipToContent text.skipToNavigation

Manufacturer Part #

4DIR2400HXUMA1

ISOFACE Series 5700 V 4-Channel PG-DSO-16-46 Surface Mount Digital Isolator

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies 4DIR2400HXUMA1 - Technical Attributes
Attributes Table
Directional: Bi-Directional
No of Channels: 4
Supply Voltage: 2.7V to 6.5V
Isolation Voltage-RMS: 5700V
Supply Current: 2.7mA
Operating Temp Range: -40°C to +125°C
Package Style:  PG-DSO-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,710.00
USD
Quantity
Unit Price
1,500
$1.14
3,000+
$1.12
Product Variant Information section