text.skipToContent text.skipToNavigation

Manufacturer Part #

SY22401HQP

SY22401H Series 9000 VRMS 6 Mbps 4 Channels Digital Isolator - SOP-16

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy SY22401HQP - Technical Attributes
Attributes Table
Technology: Capacitive Isolation
Supply Voltage: 2.7V to 5.5V
Supply Current: 14mA
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,290.00
USD
Quantity
Unit Price
3,000+
$1.43
Product Variant Information section