Manufacturer Part #
CAT5171TBI-50GT3
CAT5171 Series 256 Tap 50 kOhm I2C Interface Digital Potentiometer - SOT-23-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi CAT5171TBI-50GT3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi CAT5171TBI-50GT3 - Technical Attributes
Attributes Table
| No of Positions: | 256 |
| No of Channels: | 1 |
| Interface: | I2C |
| Wiper Storage: | Volatile |
| Resistance: | 50kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 2.7V to 5.5V |
| Package Style: | SOT-23-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The CAT5171TBI-50GT3 is a 256−position digitally programmable linear taper potentiometer ideally suited for replacing mechanical potentiometers and variable resistors.
The wiper settings are controlled through an I2C−compatible digital interface. Upon power−up, the wiper assumes a midscale position and may be repositioned anytime after the power is stable. It can be programmed to reset the wiper position to midscale or to go to a shutdown state during operation.
Features:
- 256−position
- End−to−End Resistance: 50 kΩ, 100 kΩ
- I2C Compatible Interface
- Power−on Preset to Midscale
- Single Supply 2.7 V to 5.5 V
- Low Temperature Coefficient 100 ppm/°C
- Low Power, IDD 2 µA max
- Wide Operating Temperature −40°C to +85°C
- RoHS−compliant SOT−23 8−Lead (2.9 mm x 3 mm) Package
Applications:
- Potentiometer Replacement
- Transducer Adjustment of Pressure, Temperature and Optical Sensors
- RF Amplifier Biasing
- Gain Control and Offset Adjustment
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.32
6,000
$0.315
12,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-8
Mounting Method:
Surface Mount