text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL23315TFRUZ-T7A

Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I²C Interface 10-UTQFN (2.1x1.

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL23315TFRUZ-T7A - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 1
Interface: I2C
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 1.2V to 5.5V
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 70Ω
Temp Coefficient (ppm/C): 70ppm/°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$262.50
USD
Quantity
Unit Price
250
$1.05
500
$1.04
1,250
$1.03
3,750+
$1.02
Product Variant Information section