text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4017T-502E/LTY

7-BIT VOLATILE DIGITAL POTENTIOMETER WITH 12C INTERFACE

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Microchip MCP4017T-502E/LTY - Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 5kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 45µA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 100Ω
Temp Coefficient (ppm/C): 150ppm/°C
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,590.00
USD
Quantity
Unit Price
3,000
$0.53
6,000+
$0.52
Product Variant Information section