text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP41010-E/SN

DIGITAL POT, 256 STEPS, SPI, 10KOHMS, SINGLE CHANNEL

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP41010-E/SN - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 1
Interface: SPI
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP41010-E/SN is a Single-Channel Non Volatile Digital Potentiometer with 8-bit resolution (256 wiper steps), 10 kOhm resistance and an industry-standard SPI serial interface to control the wiper steps.

Features:

  • 256 taps for each potentiometer
  • Potentiometer values for 10 kΩ, 50 kΩ and 100 kΩ
  • Single and dual versions
  • SPI™ serial interface (mode 0,0 and 1,1)
  • ±1 LSB max INL & DNL
  • Low power CMOS technology
  • 1 μA maximum supply current in static operation
  • Shutdown feature open circuits of all resistors for maximum power savings
  • Single supply operation (2.7V - 5.5V)
  • Industrial temperature range: -40°C to +85°C
  • Extended temperature range: -40°C to +125°C

Applications:

  • Servo-motor control
  • Battery charging and control
  • Communications (line impedance matching)
  • Power supplies
  • Instrumentation (gain, offset adjust)
  • LCD contrast control
  • Programmable filters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,900
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$492.00
USD
Quantity
Unit Price
1
$1.71
30
$1.68
125
$1.66
300
$1.64
1,250+
$1.60
Product Variant Information section