Manufacturer Part #
MCP4561T-503E/MS
Single Nonvolatile 8-bit Potentiometer, -40°C to +125°C, MSOP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Microchip MCP4561T-503E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP4561T-503E/MS - Technical Attributes
Attributes Table
| No of Positions: | 256 |
| No of Channels: | 1 |
| Interface: | Serial |
| Wiper Storage: | Non-Volatile |
| Resistance: | 50kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 2.5V to 5.5V |
| Supply Current: | 2.5µA |
| Operating Temp Range: | -40°C to +125°C |
| Resolution: | 8b |
| Temp Coefficient (ppm/C): | 150ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.935
5,000
$0.925
7,500+
$0.91
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount