Manufacturer Part #
X9314WSZ
Digital Potentiometer 32POS 10KOhm Single - 8-Pin SOIC N
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas X9314WSZ - Technical Attributes
Attributes Table
| No of Positions: | 32 |
| No of Channels: | 1 |
| Wiper Storage: | Non-Volatile |
| Resistance: | 10kΩ |
| Tolerance: | ±20% |
| Operating Temp Range: | 0°C to 70°C |
| Wiper Resistance: | 40Ω |
| Temp Coefficient (ppm/C): | ±600ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$2.84
200
$2.82
400
$2.79
500
$2.78
1,500+
$2.74
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount