Manufacturer Part #
X9511WSIZT1
Digital Potentiometer 32POS 10KOhm Single 8-Pin SOIC T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas X9511WSIZT1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas X9511WSIZT1 - Technical Attributes
Attributes Table
| No of Positions: | 32 |
| No of Channels: | 1 |
| Wiper Storage: | Non-Volatile |
| Resistance: | 10kΩ |
| Tolerance: | ±20% |
| Supply Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Wiper Resistance: | 40Ω |
| Temp Coefficient (ppm/C): | 300ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$3.31
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount