text.skipToContent text.skipToNavigation

Manufacturer Part #

X95820UV14IZ-2.7T1

Digital Potentiometer ICs DL 256-TAP 50K OHM 14 Ld TSSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X95820UV14IZ-2.7T1 - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 2
Interface: I2C
Wiper Storage: Non-Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 2.7V to 5.5V
Operating Temp Range: -40°C to +85°C
Wiper Resistance: 70Ω
Temp Coefficient (ppm/C): ±45ppm/°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,875.00
USD
Quantity
Unit Price
2,500+
$3.15
Product Variant Information section