text.skipToContent text.skipToNavigation

Manufacturer Part #

X9C103SZT1

X9C103 Series 5.5 V 10 kOhm SMT Digitally Controlled Potentiometer - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9C103SZT1 - Technical Attributes
Attributes Table
No of Positions: 100
No of Channels: 1
Interface: 3-Wire
Wiper Storage: Non-Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$9,225.00
USD
Quantity
Unit Price
2,500+
$3.69
Product Variant Information section