text.skipToContent text.skipToNavigation

Manufacturer Part #

X9C503SZT1

Digitally Controlled Potentiometer (XDCP™)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas X9C503SZT1 - Technical Attributes
Attributes Table
No of Positions: 100
No of Channels: 1
Wiper Storage: Volatile
Resistance: 50kΩ
Tolerance: ±20%
Supply Voltage: 5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,775.00
USD
Quantity
Unit Price
2,500+
$4.31
Product Variant Information section