text.skipToContent text.skipToNavigation

Manufacturer Part #

BU9795AFV-LBE2

BU9795 Series 2.5 - 5.5 V 108 Segment Standard Driver - SSOP-40

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BU9795AFV-LBE2 - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 108
Supply Voltage: 2.5V to 5.5V
LCD Supply Voltage [VLCD]: 0V to 3.1V
Logic Input Voltage-Max: 5.5V
Multiplexed Display Capability: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,760.00
USD
Quantity
Unit Price
2,000+
$0.88
Product Variant Information section