text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA85176H/Q900/1,5

PCA85176 Series 1.8 to 5.5 V 40 Segment Automotive LCD Driver -TQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA85176H/Q900/1,5 - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 160
Supply Voltage: 1.8V to 5.5V
LCD Supply Voltage [VLCD]: 2.5V to 8V
Logic Input Voltage-Max: 5.5V
Multiplexed Display Capability: Yes
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$2,100.00
USD
Quantity
Unit Price
1,500+
$1.40
Product Variant Information section