text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF85162T/1Y

32 x 4 universal LCD driver for low multiplex rates.

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCF85162T/1Y - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 32
No of Elements: 128
Interface: I2C
Supply Voltage: 1.8V to 5.5V
Supply Current: 3.5µA
LCD Supply Voltage [VLCD]: 2.5V to 6.5V
Multiplexed Display Capability: Yes
Power Dissipation: 0.4W
Clock Frequency-Max: 400kHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,800.00
USD
Quantity
Unit Price
2,000+
$0.90
Product Variant Information section