text.skipToContent text.skipToNavigation

Manufacturer Part #

A6217KEJTR-1-J

AUTOMOTIVE GRADE CONSTANT CURRENT PWM BUCK REG LED DRIVER

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Allegro MicroSystems A6217KEJTR-1-J - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 6V to 48V
Supply Current: 2.5mA
Output Current per Channel: 1.5A
Duty Cycle-Max: 100%
Operating Temp Range: 150°C
Moisture Sensitivity Level: 1
Package Style:  DFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$975.00
USD
Quantity
Unit Price
1,500
$0.65
3,000
$0.64
4,500
$0.635
6,000+
$0.63
Product Variant Information section