text.skipToContent text.skipToNavigation

Manufacturer Part #

AL3353S-13

AL3353 Series Single Output DC-DC Step Up Boost LED Controller - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Diodes Incorporated AL3353S-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 9V to 40V
Supply Current: 2mA to 3mA
Switching Frequency-Max: 120kHz
Duty Cycle-Max: 97%
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$328.00
USD
Quantity
Unit Price
4,000
$0.082
8,000
$0.0807
12,000
$0.0799
20,000
$0.0789
40,000+
$0.0769
Product Variant Information section