text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5809-25P1-7

AL5809 Series 60 V 25 mA Two Terminal Constant Current LED Driver PowerDI™ 123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5809-25P1-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 2.5V to 60V
Output Current per Channel: 25mA
Output Voltage: 60V
Switching Frequency-Max: 200Hz
Duty Cycle-Max: 95%
Operating Temp Range: -40°C to +125°C
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$588.00
USD
Quantity
Unit Price
3,000
$0.196
6,000
$0.193
9,000
$0.192
12,000
$0.191
15,000+
$0.188
Product Variant Information section