text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5809-25S1-7

AL5809 Series 60 V 25 mA Two Terminal Constant Current LED Driver - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5809-25S1-7 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 60V
Output Current per Channel: 25mA
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
15,000+
$0.144
Product Variant Information section