text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5812MP-13

AL5812 Series 150 mA 60 V Single Output Surface Mount LED Driver - MSOP-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5812MP-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Rated Power: 366mW
Supply Voltage: 3.5V to 60V
Supply Current: 500µA
Output Current per Channel: 150mA
Output Voltage: 1V to 60V
Operating Temp Range: -40°C to +125°C
Height - Max: 0.95mm
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$687.50
USD
Quantity
Unit Price
2,500
$0.275
5,000
$0.27
10,000+
$0.265
Product Variant Information section