text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8806QMP-13

LED MV INT SWITCH MSOP-8EP T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL8806QMP-13 - Technical Attributes
Attributes Table
Supply Voltage: 6V to 30V
Output Current per Channel: 1.5A
Switching Frequency-Max: 1MHz
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$1,887.50
USD
Quantity
Unit Price
2,500+
$0.755
Product Variant Information section