text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8861Y-13

LED Lighting Drivers LED MV Int Switch - SOT89-5 T&R 2.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Diodes Incorporated AL8861Y-13 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 4.5V to 40V
Output Current per Channel: 1.5A
Output Voltage: 36V
Switching Frequency-Max: 1MHz
Duty Cycle-Max: 75%
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  SOT-89-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87,500
Singapore:
87,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$390.00
USD
Quantity
Unit Price
2,500
$0.156
5,000
$0.155
7,500
$0.153
12,500+
$0.15
Product Variant Information section