text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8862FF-7

LED MV Int Switch U-DFN3030-6 TR 1.5K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Diodes Incorporated AL8862FF-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 5V to 60V
Output Current per Channel: 1A
Output Voltage: 56V
Switching Frequency-Max: 1000kHz
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
39,000
USA:
39,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
1,500
$0.21
3,000
$0.205
7,500
$0.20
15,000+
$0.198
Product Variant Information section