Manufacturer Part #
AL8862FF-7
LED MV Int Switch U-DFN3030-6 TR 1.5K
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2534 | ||||||||||
Product Specification Section
Diodes Incorporated AL8862FF-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AL8862FF-7 - Technical Attributes
Attributes Table
| No of Outputs: | Single |
| Supply Voltage: | 5V to 60V |
| Output Current per Channel: | 1A |
| Output Voltage: | 56V |
| Switching Frequency-Max: | 1000kHz |
| Operating Temp Range: | -40°C to +105°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500
$0.185
3,000
$0.183
6,000
$0.181
7,500
$0.18
22,500+
$0.176
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount